
1731070602 | |
|---|---|
DigiKey Part Number | 900-1731070602-ND |
Manufacturer | |
Manufacturer Product Number | 1731070602 |
Description | CONN D-SUB RCPT 13POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070602 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 130°C |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Base Product Number |
Contact Type Signal and Coax or Power (Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,27000 Kč | 321,27 Kč |
| 10 | 272,96600 Kč | 2 729,66 Kč |
| 25 | 255,85880 Kč | 6 396,47 Kč |
| 50 | 243,65080 Kč | 12 182,54 Kč |
| 100 | 232,02450 Kč | 23 202,45 Kč |
| 250 | 217,50844 Kč | 54 377,11 Kč |
| 500 | 207,13976 Kč | 103 569,88 Kč |
| Unit Price without VAT: | 321,27000 Kč |
|---|---|
| Unit Price with VAT: | 388,73670 Kč |



