1731070585 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 103,10000 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 582,38793 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 99,11000 Kč
Datasheet
Image for 1731070585 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731070585

DigiKey Part Number
900-1731070585-ND
Manufacturer
Manufacturer Product Number
1731070585
Description
CONN D-SUB HOUSING RCPT 17POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 17 (15 + 2 Coax or Power) Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal and Coax or Power
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Operating Temperature
-55°C ~ 130°C
Connector Style
D-Sub, Combo
Dielectric Material
Thermoplastic, Glass Filled
Connector Type
Receptacle for Female Contacts
Color
Green
Number of Positions
17 (15 + 2 Coax or Power)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Shell Size, Connector Layout
3 (DB, B) - 17W2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1731070181Molex01731070181-ND103,10000 KčParametric Equivalent
212510-1TE Connectivity Aerospace, Defense and Marine0212510-1-ND582,38793 KčParametric Equivalent
3017W2SXK99A10XAmphenol CONEC0626-1978-ND99,11000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50865,48720 Kč43 274,36 Kč
Manufacturers Standard Package
Unit Price without VAT:865,48720 Kč
Unit Price with VAT:1 047,23951 Kč