
1731070475 | |
---|---|
DigiKey Part Number | 1731070475-ND |
Manufacturer | |
Manufacturer Product Number | 1731070475 |
Description | CONN D-SUB RCPT 17POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 486,30000 Kč | 486,30 Kč |
10 | 413,29600 Kč | 4 132,96 Kč |
25 | 387,42560 Kč | 9 685,64 Kč |
50 | 368,94100 Kč | 18 447,05 Kč |
100 | 351,34130 Kč | 35 134,13 Kč |
250 | 329,36828 Kč | 82 342,07 Kč |
500 | 313,67030 Kč | 156 835,15 Kč |
Unit Price without VAT: | 486,30000 Kč |
---|---|
Unit Price with VAT: | 588,42300 Kč |