Parametric Equivalent

1731070394 | |
|---|---|
DigiKey Part Number | 900-1731070394-ND |
Manufacturer | |
Manufacturer Product Number | 1731070394 |
Description | CONN D-SUB HOUSING PLUG 21POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 21 (20 + 1 Coax or Power) Position |
Category | Contact Type Signal and Coax or Power |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 130°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyetherimide (PEI) |
Number of Positions 21 (20 + 1 Coax or Power) | Color Green |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) - 21W1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731070173 | Molex | 0 | 1731070173-ND | 60,64430 Kč | Parametric Equivalent |
| 212522-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 212522-1-ND | 442,30467 Kč | Parametric Equivalent |
| 212522-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 212522-6-ND | 431,69788 Kč | Parametric Equivalent |
| 212522-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 212522-7-ND | 448,83645 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 488,18560 Kč | 12 204,64 Kč |
| Unit Price without VAT: | 488,18560 Kč |
|---|---|
| Unit Price with VAT: | 590,70458 Kč |


