
1731070369 | |
---|---|
DigiKey Part Number | 900-1731070369-ND |
Manufacturer | |
Manufacturer Product Number | 1731070369 |
Description | CONN D-SUB RCPT 5POS SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Coax or Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 396,86000 Kč | 1 396,86 Kč |
10 | 1 187,39300 Kč | 11 873,93 Kč |
25 | 1 113,09680 Kč | 27 827,42 Kč |
50 | 1 060,01780 Kč | 53 000,89 Kč |
100 | 1 009,48850 Kč | 100 948,85 Kč |
Unit Price without VAT: | 1 396,86000 Kč |
---|---|
Unit Price with VAT: | 1 690,20060 Kč |