
1731070284 | |
|---|---|
DigiKey Part Number | 900-1731070284-ND |
Manufacturer | |
Manufacturer Product Number | 1731070284 |
Description | CONN D-SUB PLUG 11POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070284 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 11C1, 11W1 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | - | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,89000 Kč | 426,89 Kč |
| 10 | 362,71900 Kč | 3 627,19 Kč |
| 25 | 340,00800 Kč | 8 500,20 Kč |
| 50 | 323,78080 Kč | 16 189,04 Kč |
| 100 | 308,33250 Kč | 30 833,25 Kč |
| 250 | 289,04756 Kč | 72 261,89 Kč |
| 500 | 275,26782 Kč | 137 633,91 Kč |
| Unit Price without VAT: | 426,89000 Kč |
|---|---|
| Unit Price with VAT: | 516,53690 Kč |


