
1731070193 | |
|---|---|
DigiKey Part Number | 1731070193-ND |
Manufacturer | |
Manufacturer Product Number | 1731070193 |
Description | CONN D-SUB RCPT 7P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal and Coax or Power (Not Included) |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyether Imide (PEI), Glass Filled |
Mounting Type | Operating Temperature -55°C |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,55000 Kč | 554,55 Kč |
| 10 | 471,25100 Kč | 4 712,51 Kč |
| 25 | 441,75280 Kč | 11 043,82 Kč |
| 50 | 420,67220 Kč | 21 033,61 Kč |
| 100 | 400,60700 Kč | 40 060,70 Kč |
| 250 | 375,55248 Kč | 93 888,12 Kč |
| 500 | 357,65348 Kč | 178 826,74 Kč |
| Unit Price without VAT: | 554,55000 Kč |
|---|---|
| Unit Price with VAT: | 671,00550 Kč |


