Parametric Equivalent
Parametric Equivalent

1731070103 | |
|---|---|
DigiKey Part Number | 900-1731070103-ND |
Manufacturer | |
Manufacturer Product Number | 1731070103 |
Description | CONN D-SUB RCPT 11POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 11C1, 11W1 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,45000 Kč | 177,45 Kč |
| 10 | 150,80200 Kč | 1 508,02 Kč |
| 25 | 141,34640 Kč | 3 533,66 Kč |
| 50 | 134,59800 Kč | 6 729,90 Kč |
| 100 | 128,17350 Kč | 12 817,35 Kč |
| 300 | 118,61603 Kč | 35 584,81 Kč |
| 500 | 114,42022 Kč | 57 210,11 Kč |
| 1 000 | 108,96448 Kč | 108 964,48 Kč |
| Unit Price without VAT: | 177,45000 Kč |
|---|---|
| Unit Price with VAT: | 214,71450 Kč |



