
1731070102 | |
|---|---|
DigiKey Part Number | 900-1731070102-ND |
Manufacturer | |
Manufacturer Product Number | 1731070102 |
Description | CONN D-SUB PLUG 11POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 11C1, 11W1 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,14000 Kč | 139,14 Kč |
| 10 | 118,14800 Kč | 1 181,48 Kč |
| 25 | 110,74880 Kč | 2 768,72 Kč |
| 50 | 105,45820 Kč | 5 272,91 Kč |
| 100 | 100,42140 Kč | 10 042,14 Kč |
| 300 | 92,93373 Kč | 27 880,12 Kč |
| 500 | 89,64566 Kč | 44 822,83 Kč |
| 1 000 | 85,37051 Kč | 85 370,51 Kč |
| 2 500 | 80,03294 Kč | 200 082,35 Kč |
| Unit Price without VAT: | 139,14000 Kč |
|---|---|
| Unit Price with VAT: | 168,35940 Kč |


