1729520602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1729520602
Molex - Glow Wire Connector Testing
Conectores de alimentación Micro-Fit

1729520602

DigiKey Part Number
1729520602-ND
Manufacturer
Manufacturer Product Number
1729520602
Description
CONN RCPT HSG 6POS 3.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1729520602 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 563
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
1011,62000 Kč116,20 Kč
1009,87460 Kč987,46 Kč
5008,81322 Kč4 406,61 Kč
1 6008,11846 Kč12 989,54 Kč
6 4007,36198 Kč47 116,67 Kč
11 2007,07712 Kč79 263,74 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč