1728780002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2 301
Unit Price: 52,91000 Kč
Datasheet
2 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm)
1728770002 and 1728780002 mated

1728780002

DigiKey Part Number
WM16057-ND
Manufacturer
Manufacturer Product Number
1728780002
Description
CONN RCPT HSG 2POS 4.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1728780002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 866 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 866In Stock
Ships from WEC