14 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Molex FiT City
Mini-Fit Sigma Connectors | Datasheet Preview

1727673014

DigiKey Part Number
900-1727673014-ND
Manufacturer
Manufacturer Product Number
1727673014
Description
CONN PLUG HSG 14POS 4.20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727673014 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.185" (4.70mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,92000 Kč21,92 Kč
1018,67100 Kč186,71 Kč
2517,49200 Kč437,30 Kč
5016,65680 Kč832,84 Kč
10015,86130 Kč1 586,13 Kč
25014,86760 Kč3 716,90 Kč
50014,15740 Kč7 078,70 Kč
1 00013,48160 Kč13 481,60 Kč
3 00012,47621 Kč37 428,63 Kč
Manufacturers Standard Package
Unit Price without VAT:21,92000 Kč
Unit Price with VAT:26,52320 Kč