14 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Molex - Glow Wire Connector Testing

1727670114

DigiKey Part Number
WM24896-ND
Manufacturer
Manufacturer Product Number
1727670114
Description
CONN PLUG HSG 14POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727670114 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 344 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3 00017,00047 Kč51 001,41 Kč
Unit Price without VAT:17,00047 Kč
Unit Price with VAT:20,57057 Kč

Other Suppliers on DigiKey

2 344In Stock
Ships from WEC