Split Pin Contact Tin 16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Split Pin Contact Tin 16 AWG Crimp Stamped
1727652121
1727652121
Molex FiT City

1727652122

DigiKey Part Number
1727652122-ND
Manufacturer
Manufacturer Product Number
1727652122
Description
CONN SPLIT PIN 16AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 16 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Split Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
98.4µin (2.50µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24 0000,87760 Kč21 062,40 Kč
Unit Price without VAT:0,87760 Kč
Unit Price with VAT:1,06190 Kč