10 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Molex FiT City

1727620110

DigiKey Part Number
1727620110-ND
Manufacturer
Manufacturer Product Number
1727620110
Description
CONN PLUG HSG 10POS 4.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727620110 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 445
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,43000 Kč23,43 Kč
1019,86200 Kč198,62 Kč
2518,60320 Kč465,08 Kč
5017,71520 Kč885,76 Kč
10016,87040 Kč1 687,04 Kč
40015,29620 Kč6 118,48 Kč
80014,56603 Kč11 652,82 Kč
1 20014,15507 Kč16 986,08 Kč
2 80013,33390 Kč37 334,92 Kč
Manufacturers Standard Package
Unit Price without VAT:23,43000 Kč
Unit Price with VAT:28,35030 Kč