




1727620106 | |
|---|---|
DigiKey Part Number | WM22151-ND |
Manufacturer | |
Manufacturer Product Number | 1727620106 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727620106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 25 | 16,19360 Kč | 404,84 Kč |
| 50 | 15,42100 Kč | 771,05 Kč |
| 100 | 14,68180 Kč | 1 468,18 Kč |
| 250 | 13,76124 Kč | 3 440,31 Kč |
| 500 | 13,10402 Kč | 6 552,01 Kč |
| 2 400 | 11,73071 Kč | 28 153,70 Kč |
| 4 800 | 11,17098 Kč | 53 620,70 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

