Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series
Mini-Fit Sigma Connectors | Datasheet Preview
Molex Mini-Fit Sigma Connectors | First Look

1727092007

DigiKey Part Number
900-1727092007-ND
Manufacturer
Manufacturer Product Number
1727092007
Description
MINI-FIT SIGMA TPA 7CKT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series
Datasheet
 Datasheet
EDA/CAD Models
1727092007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
7
For Use With/Related Products
Mini-Fit Sigma Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 290
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,68300 Kč46,83 Kč
254,39280 Kč109,82 Kč
504,18700 Kč209,35 Kč
1003,98540 Kč398,54 Kč
2503,73428 Kč933,57 Kč
5003,55580 Kč1 777,90 Kč
1 0003,38593 Kč3 385,93 Kč
2 5003,17372 Kč7 934,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč