



1727092006 | |
|---|---|
DigiKey Part Number | 900-1727092006-ND |
Manufacturer | |
Manufacturer Product Number | 1727092006 |
Description | MINI-FIT SIGMA TPA 6CKT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series |
Datasheet | Datasheet |
EDA/CAD Models | 1727092006 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer Molex | Number of Positions 6 |
Series | For Use With/Related Products Mini-Fit Sigma Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 5,12360 Kč | 128,09 Kč |
| 50 | 4,88000 Kč | 244,00 Kč |
| 100 | 4,64690 Kč | 464,69 Kč |
| 250 | 4,35584 Kč | 1 088,96 Kč |
| 500 | 4,14752 Kč | 2 073,76 Kč |
| 1 000 | 3,94930 Kč | 3 949,30 Kč |
| 2 500 | 3,70186 Kč | 9 254,65 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


