Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series
1727090005
1727090005
Molex FiT City

1727090005

DigiKey Part Number
WM24162-ND
Manufacturer
Manufacturer Product Number
1727090005
Description
MINIFIT TPA 2.0 RECPT TPA V-0 5C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series
Datasheet
 Datasheet
EDA/CAD Models
1727090005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
5
For Use With/Related Products
Mini-Fit Sigma Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 457
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,84300 Kč38,43 Kč
253,60320 Kč90,08 Kč
503,42680 Kč171,34 Kč
1003,26520 Kč326,52 Kč
2503,05984 Kč764,96 Kč
5002,91326 Kč1 456,63 Kč
2 0002,64145 Kč5 282,90 Kč
4 0002,51530 Kč10 061,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč