20 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
1727080120
1727080120
Molex - Glow Wire Connector Testing

1727080120

DigiKey Part Number
WM24887-ND
Manufacturer
Manufacturer Product Number
1727080120
Description
CONN RCPT HSG 20POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727080120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
136,28000 Kč36,28 Kč
1030,76600 Kč307,66 Kč
2528,83880 Kč720,97 Kč
5027,45900 Kč1 372,95 Kč
10026,14750 Kč2 614,75 Kč
25024,50944 Kč6 127,36 Kč
50023,33890 Kč11 669,45 Kč
1 00022,22504 Kč22 225,04 Kč
2 50020,83428 Kč52 085,70 Kč
Manufacturers Standard Package
Unit Price without VAT:36,28000 Kč
Unit Price with VAT:43,89880 Kč