16 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
1727080016
1727080016
Molex FiT City

1727080016

DigiKey Part Number
WM24879-ND
Manufacturer
Manufacturer Product Number
1727080016
Description
CONN RCPT HSG 16POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727080016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 159
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1021,94300 Kč219,43 Kč
2520,56960 Kč514,24 Kč
5019,58700 Kč979,35 Kč
10018,65040 Kč1 865,04 Kč
30017,25827 Kč5 177,48 Kč
60016,43408 Kč9 860,45 Kč
1 20015,64946 Kč18 779,35 Kč
2 70014,77933 Kč39 904,19 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč