
1727040118 | |
|---|---|
DigiKey Part Number | 900-1727040118-ND |
Manufacturer | |
Manufacturer Product Number | 1727040118 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 10 | 137,91500 Kč | 1 379,15 Kč |
| 25 | 129,26360 Kč | 3 231,59 Kč |
| 50 | 123,09020 Kč | 6 154,51 Kč |
| 100 | 117,21290 Kč | 11 721,29 Kč |
| 250 | 109,87580 Kč | 27 468,95 Kč |
| 500 | 104,63514 Kč | 52 317,57 Kč |
| 1 000 | 99,64580 Kč | 99 645,80 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |

