



1726770200 | |
|---|---|
DigiKey Part Number | WM10614TR-ND - Tape & Reel (TR) WM10614CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1726770200 |
Description | CONN TERM WTB 26-28AWG TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1726770200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | - | |
Insulation Diameter | 0.047" ~ 0.051" (1.19mm ~ 1.30mm) | |
Length - Overall | 0.310" (7.87mm) | |
Wire Gauge | 26-28 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,22480 Kč | 105,62 Kč |
| 50 | 4,02320 Kč | 201,16 Kč |
| 100 | 3,83000 Kč | 383,00 Kč |
| 250 | 3,58980 Kč | 897,45 Kč |
| 500 | 3,41848 Kč | 1 709,24 Kč |
| 1 000 | 3,25490 Kč | 3 254,90 Kč |
| 2 500 | 3,05101 Kč | 7 627,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 000 | 2,37968 Kč | 45 213,92 Kč |
| 38 000 | 2,26616 Kč | 86 114,08 Kč |
| 57 000 | 2,20231 Kč | 125 531,67 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





