WTB Tin Terminal Connector 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WTB Tin Terminal Connector 26-28 AWG
1726770200
1726770200

1726770200

DigiKey Part Number
WM10614TR-ND - Tape & Reel (TR)
WM10614CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1726770200
Description
CONN TERM WTB 26-28AWG TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1726770200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Diameter
0.047" ~ 0.051" (1.19mm ~ 1.30mm)
Manufacturer
Molex
Length - Overall
0.310" (7.87mm)
Series
Wire Gauge
26-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Terminal Type
Wire to Board
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,51500 Kč45,15 Kč
254,22480 Kč105,62 Kč
504,02320 Kč201,16 Kč
1003,83000 Kč383,00 Kč
2503,58980 Kč897,45 Kč
5003,41848 Kč1 709,24 Kč
1 0003,25490 Kč3 254,90 Kč
2 5003,05101 Kč7 627,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
19 0002,45109 Kč46 570,71 Kč
38 0002,33415 Kč88 697,70 Kč
57 0002,26838 Kč129 297,66 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč