4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
1726460413
1726460413

1726460413

DigiKey Part Number
900-1726460413-ND
Manufacturer
Manufacturer Product Number
1726460413
Description
CONN PLUG HSG 4POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1726460413 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 596
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120,33000 Kč20,33 Kč
1017,28800 Kč172,88 Kč
2516,21160 Kč405,29 Kč
5015,43140 Kč771,57 Kč
10014,69440 Kč1 469,44 Kč
25013,77416 Kč3 443,54 Kč
50013,11634 Kč6 558,17 Kč
1 00012,48993 Kč12 489,93 Kč
2 50011,70796 Kč29 269,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,33000 Kč
Unit Price with VAT:24,59930 Kč