
1725123212 | |
|---|---|
DigiKey Part Number | 1725123212-ND |
Manufacturer | |
Manufacturer Product Number | 1725123212 |
Description | CONN RCPT HSG EXTREME 14POS BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 (12 + 2 Power) Position Housing for Female Sockets Connector Black Panel Mount EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1725123212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 14 (12 + 2 Power) | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 76,18100 Kč | 761,81 Kč |
| 25 | 71,40160 Kč | 1 785,04 Kč |
| 84 | 65,54881 Kč | 5 506,10 Kč |
| 168 | 62,41905 Kč | 10 486,40 Kč |
| 252 | 60,65754 Kč | 15 285,70 Kč |
| 504 | 57,76325 Kč | 29 112,68 Kč |
| 1 008 | 55,00830 Kč | 55 448,37 Kč |
| 2 520 | 51,56792 Kč | 129 951,16 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |

