2 (Power) Position Housing for Female Blade Sockets Connector Black Free Hanging (In-Line) EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1725090222

DigiKey Part Number
1725090222-ND
Manufacturer
Manufacturer Product Number
1725090222
Description
CONN RCPT HSG EXTREME 2POS BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (Power) Position Housing for Female Blade Sockets Connector Black Free Hanging (In-Line) EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
1725090222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Housing for Female Blade Sockets
Connector Style
EXTreme Ten60Power
Number of Positions
2 (Power)
Pitch
-
Number of Rows
1
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Locking Latch, Terminal Position Assurance (TPA)
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 933
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1037,73300 Kč377,33 Kč
2535,36920 Kč884,23 Kč
5033,67660 Kč1 683,83 Kč
21630,37130 Kč6 560,20 Kč
43228,92134 Kč12 494,02 Kč
64828,10557 Kč18 212,41 Kč
1 08027,11094 Kč29 279,82 Kč
2 59225,48786 Kč66 064,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč