
1723104204 | |
|---|---|
DigiKey Part Number | 900-1723104204-ND |
Manufacturer | |
Manufacturer Product Number | 1723104204 |
Description | ULTRAFIT HDR RT 1R NAT 04 15AU |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1723104204 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.534" (13.56mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 376 | 34,89512 Kč | 82 910,81 Kč |
| Unit Price without VAT: | 34,89512 Kč |
|---|---|
| Unit Price with VAT: | 42,22310 Kč |

