
1723103306 | |
|---|---|
DigiKey Part Number | 900-1723103306-ND |
Manufacturer | |
Manufacturer Product Number | 1723103306 |
Description | ULTRAFIT HDR RT 1R BLK NAIL 06 C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1723103306 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.353" (8.96mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,32000 Kč | 80,32 Kč |
| 72 | 59,40861 Kč | 4 277,42 Kč |
| 144 | 56,57257 Kč | 8 146,45 Kč |
| 504 | 51,78706 Kč | 26 100,68 Kč |
| 1 008 | 49,31662 Kč | 49 711,15 Kč |
| Unit Price without VAT: | 80,32000 Kč |
|---|---|
| Unit Price with VAT: | 97,18720 Kč |

