
1723103105 | |
|---|---|
DigiKey Part Number | 900-1723103105-ND |
Manufacturer | |
Manufacturer Product Number | 1723103105 |
Description | ULTRAFIT HDR RT 1R BLK NAIL 05 C |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1723103105 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.353" (8.96mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 90 | 19,22722 Kč | 1 730,45 Kč |
| 180 | 18,30911 Kč | 3 295,64 Kč |
| 540 | 16,94228 Kč | 9 148,83 Kč |
| 1 080 | 16,13366 Kč | 17 424,35 Kč |
| 5 040 | 14,47258 Kč | 72 941,80 Kč |
| 10 080 | 13,78250 Kč | 138 927,60 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |




