



1722981110 | |
|---|---|
DigiKey Part Number | WM11584-ND |
Manufacturer | |
Manufacturer Product Number | 1722981110 |
Description | CONN HEADER VERT 10POS 3.5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722981110 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.465" (11.80mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 400V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 26.99mm |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,45500 Kč | 314,55 Kč |
| 100 | 26,72630 Kč | 2 672,63 Kč |
| 720 | 23,24917 Kč | 16 739,40 Kč |
| 1 440 | 22,13976 Kč | 31 881,25 Kč |
| 5 040 | 20,26803 Kč | 102 150,87 Kč |
| 10 080 | 19,30168 Kč | 194 560,93 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

