



1722872103 | |
|---|---|
DigiKey Part Number | WM11723-ND |
Manufacturer | |
Manufacturer Product Number | 1722872103 |
Description | CONN HEADER VERT 3POS 3.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722872103 Models |
Category | Insulation Height 0.465" (11.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Voltage Rating 400V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 26.99mm |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 100 | 17,21420 Kč | 1 721,42 Kč |
| 500 | 15,36508 Kč | 7 682,54 Kč |
| 1 540 | 14,19247 Kč | 21 856,40 Kč |
| 6 160 | 12,87062 Kč | 79 283,02 Kč |
| 10 780 | 12,37281 Kč | 133 378,89 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

