



1722871306 | |
|---|---|
DigiKey Part Number | WM11719-ND |
Manufacturer | |
Manufacturer Product Number | 1722871306 |
Description | CONN HEADER VERT 6POS 3.5MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722871306 Models |
Category | Insulation Height 0.465" (11.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 400V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 26.99mm |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,38000 Kč | 563,80 Kč |
| 100 | 47,91740 Kč | 4 791,74 Kč |
| 840 | 41,23557 Kč | 34 637,88 Kč |
| 1 680 | 39,26864 Kč | 65 971,32 Kč |
| 5 040 | 36,34283 Kč | 183 167,86 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |

