Connector Header Through Hole 5 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 5 position 0.138" (3.50mm)
1722862205
1722862205

1722862205

DigiKey Part Number
WM11690-ND
Manufacturer
Manufacturer Product Number
1722862205
Description
CONN HEADER VERT 5POS 3.5MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722862205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.465" (11.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 120°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
600V
Mated Stacking Heights
26.99mm
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1034,62600 Kč346,26 Kč
10029,42870 Kč2 942,87 Kč
50026,26724 Kč13 133,62 Kč
1 12024,81438 Kč27 792,11 Kč
5 60022,15248 Kč124 053,89 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč