Connector Header Through Hole 3 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.138" (3.50mm)
1722862103
1722862103

1722862103

DigiKey Part Number
WM11681-ND
Manufacturer
Manufacturer Product Number
1722862103
Description
CONN HEADER VERT 3POS 3.5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722862103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.465" (11.80mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Bulk
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
26.99mm
Mounting Type
Contact Finish Thickness - Post
60.0µin (1.52µm)
Termination
Kinked Pin, Solder
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Post
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,86900 Kč178,69 Kč
10015,18580 Kč1 518,58 Kč
50013,55420 Kč6 777,10 Kč
1 75012,40706 Kč21 712,35 Kč
5 25011,48199 Kč60 280,45 Kč
10 50010,93444 Kč114 811,62 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč