Connector Header Through Hole 6 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.138" (3.50mm)
1722861206
1722861206

1722861206

DigiKey Part Number
WM11577-ND
Manufacturer
Manufacturer Product Number
1722861206
Description
CONN HEADER VERT 6POS 3.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722861206 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.465" (11.80mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tray
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-40°C ~ 120°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
26.99mm
Mounting Type
Contact Finish Thickness - Post
60.0µin (1.52µm)
Termination
Kinked Pin, Solder
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Post
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 690 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1041,82800 Kč418,28 Kč
10035,54330 Kč3 554,33 Kč
91030,41433 Kč27 677,04 Kč
1 82028,96340 Kč52 713,39 Kč
5 46026,80510 Kč146 355,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč

Other Suppliers on DigiKey

1 690In Stock
Ships from WEC