Connector Header Through Hole 5 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 5 position 0.138" (3.50mm)
1722861205
1722861205

1722861205

DigiKey Part Number
WM11670-ND
Manufacturer
Manufacturer Product Number
1722861205
Description
CONN HEADER VERT 5POS 3.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722861205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.465" (11.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 120°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
600V
Mated Stacking Heights
26.99mm
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1037,04000 Kč370,40 Kč
10031,46970 Kč3 146,97 Kč
50028,08902 Kč14 044,51 Kč
1 00026,74830 Kč26 748,30 Kč
5 00023,87893 Kč119 394,65 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč