Parametric Equivalent




1722582106 | |
|---|---|
DigiKey Part Number | WM11647-ND |
Manufacturer | |
Manufacturer Product Number | 1722582106 |
Description | CONN RCPT HSG 6POS 3.50MM |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722582106 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Natural |
Connector Type | Features Terminal Position Lock (TPA) Notched |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.138" (3.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1722581106 | Molex | 1 081 | WM11633-ND | 7,56000 Kč | Parametric Equivalent |




