1722582104 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 733
Unit Price: 6,51000 Kč
Datasheet
4 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
1722582104
1722582104

1722582104

DigiKey Part Number
WM11646-ND
Manufacturer
Manufacturer Product Number
1722582104
Description
CONN RCPT HSG 4POS 3.50MM
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722582104 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.181" (4.60mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Natural
Connector Type
Features
Terminal Position Lock (TPA) Notched
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.138" (3.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1722581104Molex2 733WM11632-ND6,51000 KčParametric Equivalent
Obsolete
Marketplace Stock: 3 804 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 804In Stock
Ships from WEC