
1722564104 | |
|---|---|
DigiKey Part Number | WM26341-ND |
Manufacturer | |
Manufacturer Product Number | 1722564104 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722564104 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Natural |
Part Status Active | Features Glow Wire Compliant, Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,42480 Kč | 185,62 Kč |
| 50 | 7,06380 Kč | 353,19 Kč |
| 100 | 6,72780 Kč | 672,78 Kč |
| 250 | 6,30528 Kč | 1 576,32 Kč |
| 500 | 6,00374 Kč | 3 001,87 Kč |
| 1 000 | 5,71692 Kč | 5 716,92 Kč |
| 2 500 | 5,35886 Kč | 13 397,15 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




