1722562104 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 589
Unit Price: 6,32000 Kč
Datasheet
1722562104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1722562104
1722562104
1722562104

1722562104

DigiKey Part Number
WM11624-ND
Manufacturer
Manufacturer Product Number
1722562104
Description
CONN RCPT HSG 4POS 3.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722562104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Terminal Position Lock (TPA) Notched
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes