1721601805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1721601805
1721601805
1721601805

1721601805

DigiKey Part Number
WM10632TR-ND - Tape & Reel (TR)
WM10632CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1721601805
Description
TERM EDGE EDGEMATE 18-20AWG
Customer Reference
Detailed Description
Edge Terminal Pin 18-20 AWG Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Pin or Socket
Pin
Wire Gauge
18-20 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 348
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,52000 Kč25,20 Kč
252,36640 Kč59,16 Kč
502,25380 Kč112,69 Kč
1002,14550 Kč214,55 Kč
2502,01136 Kč502,84 Kč
5001,91470 Kč957,35 Kč
1 0001,82325 Kč1 823,25 Kč
2 5001,70889 Kč4 272,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0001,58906 Kč11 123,42 Kč
14 0001,51318 Kč21 184,52 Kč
21 0001,47050 Kč30 880,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč