Edge Terminal Pin 18 AWG, 20 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edge Terminal Pin 18 AWG, 20 AWG Crimp Tin
5033951010
5033951010

1721601803

DigiKey Part Number
WM10631TR-ND - Tape & Reel (TR)
WM10631CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1721601803
Description
TERM EDGE EDGEMATE 18/20AWG
Customer Reference
Detailed Description
Edge Terminal Pin 18 AWG, 20 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Pin or Socket
Pin
Wire Gauge
18 AWG, 20 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,95300 Kč19,53 Kč
251,72200 Kč43,05 Kč
501,57900 Kč78,95 Kč
1001,44890 Kč144,89 Kč
2501,29936 Kč324,84 Kč
5001,20150 Kč600,75 Kč
1 0001,11457 Kč1 114,57 Kč
2 5001,01513 Kč2 537,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
21 0000,90375 Kč18 978,75 Kč
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč