



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Pin or Socket | Pin | |
Wire Gauge | 18 AWG, 20 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,72200 Kč | 43,05 Kč |
| 50 | 1,57900 Kč | 78,95 Kč |
| 100 | 1,44890 Kč | 144,89 Kč |
| 250 | 1,29936 Kč | 324,84 Kč |
| 500 | 1,20150 Kč | 600,75 Kč |
| 1 000 | 1,11457 Kč | 1 114,57 Kč |
| 2 500 | 1,01513 Kč | 2 537,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 0,90375 Kč | 18 978,75 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |





