Connector Header Through Hole 10 position 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.224" (5.70mm)
1720650210
1720650210
Example of Mega-Fit assembly

1720650210

DigiKey Part Number
WM16846-ND
Manufacturer
Manufacturer Product Number
1720650210
Description
CONN HEADER VERT 10POS 5.7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
1720650210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.147" (3.73mm)
Series
Insulation Height
0.583" (14.80mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, Glow Wire Compliant
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 4 Wall
Applications
Automotive, General Purpose, Industrial, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 788
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1174,91000 Kč174,91 Kč
54131,99963 Kč7 127,98 Kč
108125,70028 Kč13 575,63 Kč
540112,21215 Kč60 594,56 Kč
1 026107,24943 Kč110 037,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,91000 Kč
Unit Price with VAT:211,64110 Kč