4 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle
1720430406
1720430406

1720430406

DigiKey Part Number
23-1720430406-ND
Manufacturer
Manufacturer Product Number
1720430406
Description
CONN HDR 4POS 7.50MM R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1720430406 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock, Finger-Proof
Manufacturer
Molex
Color
Black
Series
Fastening Type
Locking Ramp
Packaging
Tray
Contact Material
Copper
Part Status
Active
Contact Finish
Silver
Connector Type
Header, Male Blades
Contact Finish Thickness
100.0µin (2.54µm)
Number of Positions
4
Voltage Rating
600 V
Pitch
0.295" (7.50mm)
Current Rating (Amps)
30 A
Mounting Type
Through Hole, Right Angle
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 560
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1062,99400 Kč629,94 Kč
10053,54070 Kč5 354,07 Kč
50047,79186 Kč23 895,93 Kč
1 00045,51170 Kč45 511,70 Kč
5 00040,63092 Kč203 154,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč