48 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel, Guide Right
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1719905038

DigiKey Part Number
1719905038-ND
Manufacturer
Manufacturer Product Number
1719905038
Description
CONN RCPT IMPEL 48POS PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel, Guide Right
Datasheet
 Datasheet
EDA/CAD Models
1719905038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
Impel, Guide Right
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
6
Number of Columns
8
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
24 Differential Pairs
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
150V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
150300,19720 Kč45 029,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,19720 Kč
Unit Price with VAT:363,23861 Kč