
1719822142 | |
---|---|
DigiKey Part Number | 900-1719822142-ND |
Manufacturer | |
Manufacturer Product Number | 1719822142 |
Description | NPIO 42 CKT R/A FIXED, TH SHELL, |
Customer Reference | |
Detailed Description | 42 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1719822142 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | Nano-Pitch I/O | |
Number of Positions | 42 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 800 | 126,80263 Kč | 355 047,36 Kč |
Unit Price without VAT: | 126,80263 Kč |
---|---|
Unit Price with VAT: | 153,43118 Kč |