




1719821142 | |
|---|---|
DigiKey Part Number | 900-1719821142TR-ND - Tape & Reel (TR) 900-1719821142CT-ND - Cut Tape (CT) 900-1719821142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1719821142 |
Description | CONN NANO-PITCH I/O RCPT 42P RA |
Customer Reference | |
Detailed Description | 42 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1719821142 Models |
Category | Number of Positions 42 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Nano-Pitch I/O | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 10 | 154,02000 Kč | 1 540,20 Kč |
| 100 | 130,92040 Kč | 13 092,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 125,57831 Kč | 56 510,24 Kč |
| 900 | 119,59038 Kč | 107 631,34 Kč |
| 1 350 | 116,22176 Kč | 156 899,38 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |



