



1718574002 | |
|---|---|
DigiKey Part Number | WM17085TR-ND - Tape & Reel (TR) WM17085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1718574002 |
Description | CONN HEADER R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718574002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.265" (6.73mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Overall Contact Length | - | |
Insulation Height | 0.250" (6.35mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-2 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 100 | 9,61080 Kč | 961,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 9,72347 Kč | 2 917,04 Kč |
| 600 | 9,25907 Kč | 5 555,44 Kč |
| 900 | 8,99788 Kč | 8 098,09 Kč |
| 1 500 | 8,67903 Kč | 13 018,54 Kč |
| 2 100 | 8,47549 Kč | 17 798,53 Kč |
| 3 000 | 8,26481 Kč | 24 794,43 Kč |
| 7 500 | 7,74753 Kč | 58 106,47 Kč |
| 15 000 | 7,37807 Kč | 110 671,05 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





